help desk software
IAG66-1-61-30.0-Q-01 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

IAG66-1-61-30.0-Q-01

Circuit Breaker Hydraulic Magnetic 2Pole 30A ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

IAG66-1-61-30.0-Q-01 is a single-pole hydraulic magnetic circuit protector from the IAG Series, designed to provide reliable circuit protection and accurate circuit control. This device features a 50/60Hz short delay (delay code 61) with a rated current of 30.0 amps and screw terminals. The circuit protector has an impedance of 0.004 ohms at 50/60Hz for 30A rating and includes an orange toggle handle marked with ON-OFF I-O. It is intended for use in equipment designed to comply with IEC 601 and 950 and VDE 0804 and 0805 specifications. Common applications include power switching and circuit protection in international marketplace equipment requiring precise overcurrent protection.

搜索关键词: IAG66161300Q01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
IAG66-1-61-30.0-Q-01
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3
类型:
Hydraulic Magnetic
电压额定值:
N/A
极数:
2
额定电流:
30 A
端子结构:
Screw
工作温度:
-40 to 85 °C
安装方式:
Panel Mount

常见问题

IAG66-1-61-30.0-Q-01 是否符合 RoHS 标准?

是的,IAG66-1-61-30.0-Q-01 符合 RoHS 标准。

IAG66-1-61-30.0-Q-01 的交货期是多少?

IAG66-1-61-30.0-Q-01 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 3

发货 today, 输入设置值。

最小订购数量: 3

工厂交货期 9 周

价格 (USD)

数量
单价
3
$155.76
6
$152.37
12
$133.11
21
$118.66
51
$93.88
102 +
$86.43

工具/3D模型

产品指南