help desk software
C53ABA110A-095Y by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

C53ABA110A-095Y

Bimetal Disc Thermostat 2-Pin ...

查看数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

The AIRPAX / SENSATA C53ABA110A-095Y is a highly reliable bimetal disc thermostat designed for precision temperature control and safety applications. This compact, robust unit features a 2-pin configuration, making it easy to integrate into a variety of electronic and electrical systems. The thermostat is engineered to deliver consistent performance in demanding environments, automatically opening or closing electrical contacts at a predetermined temperature to protect your equipment against overheating. Ideal for applications such as HVAC systems, industrial machines, and consumer electronics, the C53ABA110A-095Y ensures dependable thermal regulation and extended equipment lifespan. With its durable construction and precise thermal sensitivity, this bimetal disc thermostat represents a vital component for maintaining operational safety and efficiency.

搜索关键词: C53ABA110A095Y

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
C53ABA110A-095Y
计量单位:
每 Each
RoHS:
Yes
HTS:
9032100090
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
Box
闭合温度(摄氏度):
43 °C
闭合温度(华氏度):
110 °F
最大电流额定值:
3 A
最大AC电压额定值:
240 V
最大DC电压额定值:
48 V
安装方式:
Screw
极-位配置:
SPST
开关配置:
N.O.
工作温度:
1.7°C to 162.8 °C
设定点功能:
Close on Rise
断开温度(摄氏度):
35 °C
断开温度(华氏度):
95 °F

常见问题

C53ABA110A-095Y 是否符合 RoHS 标准?

是的,C53ABA110A-095Y 符合 RoHS 标准。

C53ABA110A-095Y 的交货期是多少?

C53ABA110A-095Y 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 144

发货 today, 输入设置值。

工厂交货期 16 周

价格 (USD)

数量
单价
1
$35.20
5
$30.64
25
$27.52
50
$25.74
100
$24.54
300
$23.08
500 +
$19.61

工具/3D模型

产品指南