AP7-1-51-302
Magnetic Circuit Breaker - 3.00A - Single Pole - 240VAC Max - Screw Terminals - DC - short time delay - Sealed ...
描述
AP7-1-51-302 is a single-pole, fully sealed magnetic circuit protector designed for DC circuit applications with a short time delay characteristic. This hydraulic magnetic circuit protector features a screw terminal configuration with terminal block mounting and combines power switching with accurate, reliable circuit protection and inverse time delay functionality. The unit maintains consistent trip current performance across a wide temperature span, unlike thermal circuit protectors, and provides trip-free operation. The 51 delay code specifies DC short time delay with inrush pulse tolerance of 6 times rated current at 60Hz, making it suitable for applications requiring precise overcurrent protection with controlled response times in DC power distribution systems.
搜索关键词: AP7151302
规格
常见问题
AP7-1-51-302 是否符合 RoHS 标准?
不,AP7-1-51-302 不符合 RoHS 标准。
AP7-1-51-302 的交货期是多少?
AP7-1-51-302 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands