AP17-1-65-252 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

AP17-1-65-252

Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

AP17-1-65-252 is a fully sealed hydraulic magnetic circuit protector from the Airpax AP series, designed for accurate and reliable circuit protection with inverse time delay and trip-free features. This single-pole series configuration unit operates at 50/60Hz with an extra-long time delay (delay code 65) and a nominal current rating of 2.5 amperes. The protector maintains consistent trip current over a wide temperature span, unlike thermal circuit protectors. It features an auxiliary switch rated at 3.0 amps at 120 VAC or 50 VDC, and weighs approximately 1.8 ounces (49 grams) per pole. Common applications include power switching and circuit protection in environments requiring stable performance across varying temperatures.

搜索关键词: AP17165252

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
AP17-1-65-252
计量单位:
每 Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3

常见问题

AP17-1-65-252 是否符合 RoHS 标准?

不,AP17-1-65-252 不符合 RoHS 标准。

AP17-1-65-252 的交货期是多少?

AP17-1-65-252 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 7

可立即发货

工厂交货期 6 周

价格 (USD)

数量
单价
1
$1,152.58
3 +
$1,136.79

工具/3D模型

产品指南