AP17-1-61-302
Sensata / AIRPAXMagnetic Circuit Breaker - 3.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Sealed ...
不符合 RoHS 规定
Certificate of Compliance Guarantee
描述
The AIRPAX / SENSATA part AP17-1-61-302 is a high-quality magnetic circuit breaker designed for reliability and protection. This 2 pole breaker has a current rating of 3.00A and a maximum voltage of 240VAC, making it suitable for a variety of applications. The screw terminals allow for easy installation, and the breaker is sealed for added durability. With a short time delay and compatibility with 50/60Hz frequencies, this breaker ensures efficient and effective circuit protection.
Search Keywords: AP17161302
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Sensata / AIRPAX
部件编号:
AP17-1-61-302
计量单位:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装:
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
English
Chinese
Spanish