AP17-1-51-153
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - short time delay - Sealed ...
描述
The AIRPAX / SENSATA part AP17-1-51-153 is a high-quality magnetic circuit breaker designed for various applications. It has a current rating of 15.00A and features 2 poles for efficient circuit protection. With a maximum voltage rating of 240VAC, this circuit breaker is suitable for a wide range of electrical systems.The AP17-1-51-153 is equipped with screw terminals, ensuring a secure and reliable connection. Its DC configuration makes it ideal for use in direct current circuits. Additionally, it offers a short time delay to protect against overloads and short circuits.One of the standout features of the AP17-1-51-153 is its sealed construction, which enhances its durability and prevents dust, moisture, and other contaminants from affecting its performance. This makes it suitable for use in harsh operating conditions.Overall, the AIRPAX / SENSATA AP17-1-51-153 magnetic circuit breaker is a reliable and efficient choice for circuit protection, offering robust construction, a versatile voltage range, and a short time delay for optimal performance.
搜索关键词: AP17151153
规格
FREQUENTLY ASKED QUESTIONS
Is AP17-1-51-153 RoHS compliant?
No, AP17-1-51-153 is not RoHS compliant.
What is the lead time for AP17-1-51-153?
The standard lead time for AP17-1-51-153 is approximately 10 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español