help desk software
AP12-1RC-64-302 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

AP12-1RC-64-302

Magnetic Circuit Breaker - 3.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, short time delay (50/60Hz only) - Sealed - Aux Switch ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The AP12-1RC-64-302 is a fully sealed magnetic circuit protector from the Airpax AP/MIL series designed for DC circuit applications with short time delay protection. This single-pole unit features RC-type soldering terminals (cane hooks) and combines power switching with accurate, reliable circuit protection and inverse time delay characteristics. The protector has an auxiliary switch rating of 3.0 amps at 120 VAC / 50 VDC and weighs approximately 1.8 ounces (49 grams) per pole. Unlike thermal circuit protectors, the AP series maintains consistent trip current performance across a wide temperature span, making it ideal for aerospace, military, and industrial applications requiring dependable overload and short-circuit protection with trip-free operation.

搜索关键词: AP121RC64302

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
AP12-1RC-64-302
计量单位:
每 Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3
类型:
Hydraulic Magnetic
电压额定值:
240 VAC
极数:
2
额定电流:
3 A
端子结构:
Hook
工作温度:
-40 to 100 °C
安装方式:
Panel Mount

常见问题

AP12-1RC-64-302 是否符合 RoHS 标准?

不,AP12-1RC-64-302 不符合 RoHS 标准。

AP12-1RC-64-302 的交货期是多少?

AP12-1RC-64-302 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 4

发货 today, 输入设置值。

工厂交货期 10 周

价格 (USD)

数量
单价
1
$975.59
3 +
$963.21