AP12-1RC-52-102
Magnetic Circuit Breaker - 1.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed - Aux Switch ...
描述
The AIRPAX / SENSATA AP12-1RC-52-102 is a reliable magnetic circuit breaker designed for various applications. With a maximum rating of 240VAC, this 2-pole breaker is suitable for DC circuits. It features convenient hook terminals for easy installation. The breaker offers a long time delay, providing reliable performance and protection against overloads and short circuits. Additionally, it is sealed to ensure durability and resistance to harsh environments. The included auxiliary switch adds versatility to the breaker's functionality. Trust the AP12-1RC-52-102 for efficient and safe circuit protection.
搜索关键词: AP121RC52102
规格
常见问题
AP12-1RC-52-102 是否符合 RoHS 标准?
不,AP12-1RC-52-102 不符合 RoHS 标准。
AP12-1RC-52-102 的交货期是多少?
AP12-1RC-52-102 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands