AP12-1-65-752
Magnetic Circuit Breaker - 7.50A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed ...
描述
The AIRPAX / SENSATA AP12-1-65-752 is a magnetic circuit breaker with a maximum current rating of 7.50A. It is designed with two poles and is capable of handling voltages up to 240VAC. The breaker features hook terminals for easy installation and a sealed construction for enhanced durability and protection.This circuit breaker is specifically designed to handle high pulse currents and offers a long time delay, making it suitable for a wide range of applications. It is compatible with 50/60Hz power systems and is designed to provide reliable overcurrent protection.With its robust construction and high performance, the AIRPAX / SENSATA AP12-1-65-752 is an excellent choice for various industrial and commercial applications that require reliable circuit protection.
搜索关键词: AP12165752
规格
常见问题
AP12-1-65-752 是否符合 RoHS 标准?
不,AP12-1-65-752 不符合 RoHS 标准。
AP12-1-65-752 的交货期是多少?
AP12-1-65-752 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands