AP12-1-65-252
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed ...
描述
The AP12-1-65-252 is a two-pole, fully sealed magnetic circuit protector designed for DC applications with short time delay characteristics and a nominal current rating of 2.5 amperes. This hydraulic magnetic circuit protector combines accurate, reliable circuit protection with inverse time delays and trip-free features, maintaining consistent trip current performance across a wide temperature span unlike thermal protectors. The unit features a DC series resistance of 0.298 ohms for all delays except 40, 50, and 60, and operates with trip time characteristics where 125% of rated current produces a trip time range of 0.4 to 4 seconds at 45°C vertical mount. The AP12-1-65-252 is available in toggle configuration with optional on-off plate and auxiliary switch capability, making it suitable for applications requiring precise circuit protection in DC power systems, industrial control circuits, and equipment where reliable overload and short-circuit protection is essential.
搜索关键词: AP12165252
规格
常见问题
AP12-1-65-252 是否符合 RoHS 标准?
不,AP12-1-65-252 不符合 RoHS 标准。
AP12-1-65-252 的交货期是多少?
AP12-1-65-252 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands