help desk software
AP12-0 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

AP12-0

AP Series - 2 Pole - Switch Only - Hook Terminals ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The AP12-0 is Airpax™ AP series fully sealed, magnetic circuit protector that combine power switching and accurate, reliable circuit protection with inverse time delays and trip free features. Unlike a thermal circuit protector, the AP does not change its trip current over a wide temperature span. One of the most important features of this protector is the “trip free” action, which means the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position. The delay mechanism senses the fault and the contacts open. Waterproof panel integrity is provided by an “O” ring bushing seal and a silicon rubber gland within the bushing/handle assembly. Salt spray testing per MIL-STD-202, Method 101, Test Condition B, with no evidence of corrosion, electrical or mechanical damage. Typical applications include communication, navigation and aircraft instrumentation, radar and power supplies.

搜索关键词: AP120

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
AP12-0
计量单位:
每 Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3

常见问题

AP12-0 是否符合 RoHS 标准?

不,AP12-0 不符合 RoHS 标准。

AP12-0 的交货期是多少?

AP12-0 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 37

发货 today, 输入设置值。

工厂交货期 10 周

价格 (USD)

数量
单价
1
$1,070.49
3 +
$540.98

工具/3D模型

产品指南