67F090-0358
Sensata / AIRPAXBimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords: 67F0900358
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Sensata / AIRPAX
部件编号:
67F090-0358
计量单位:
Per Each
RoHS:
Yes
HTS:
903210009
COO:
CN
ECCN:
EAR99
供应商标准包装:
500
Package Type:
Tube
Close Temperature (Celsius):
60 °C
Close Temperature (Fahrenheit):
140 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
90 °C
Open Temperature (Fahrenheit):
194 °F
Different packaging options available. See Alternatives
有存货: 0
缺货数量的起订量: 125
工厂交货期 9 周
数量
Unit Price
125
$17.65
250
$9.34
375
$6.57
500
+
$6.44
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish