279-2-1REC4-53F-9-9-7 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

279-2-1REC4-53F-9-9-7

Hydraulic Magnetic Circuit Breaker, 2 Pole, 209 Series | Sensata - Airpax 279-2-1REC4-53F-9-9-7 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 279-2-1REC4-53F-9-9-7 is a two-pole hydraulic-magnetic circuit breaker from the 279 series designed for DC applications with long delay protection characteristics. This unit is rated for a maximum voltage of 160 Vdc and a maximum current of 100 amperes, utilizing the hydraulic-magnetic principle for accurate and reliable circuit protection. The breaker features a long DC delay curve (53F) with trip time delays ranging from 100 to 900 seconds at 125% rated current down to 0.009 to 0.09 seconds at 1000% rated current, providing flexible protection for various load conditions. The unit includes 1/4-20 stud terminals for back connection and is designed for industrial applications requiring dependable branch circuit protection in control systems and power distribution panels.

搜索关键词: 27921REC453F997

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
279-2-1REC4-53F-9-9-7
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3

常见问题

279-2-1REC4-53F-9-9-7 是否符合 RoHS 标准?

是的,279-2-1REC4-53F-9-9-7 符合 RoHS 标准。

279-2-1REC4-53F-9-9-7 的交货期是多少?

279-2-1REC4-53F-9-9-7 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 12

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$283.47
3
$275.60
6
$205.89
12
$193.75
21 +
$188.59

工具/3D模型

产品指南