219-3-4788-4 by sensata / airpax
Sensata / AIRPAX 授权经销商

219-3-4788-4

Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-4788-4 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

219-3-4788-4 is a hydraulic magnetic circuit protector from the 209/219/229 series, designed to combine power switching with accurate, reliable circuit protection in a compact unit. It features series trip configuration where the sensing coil and contacts are in series with the load, providing conventional overcurrent protection while simultaneously functioning as an ON-OFF switch. Multi-pole versions include an internal trip bar for common-trip construction, opening all poles in the event of an overload in any pole. The unit is available with various terminal styles including screw terminals, stud, or solderless connectors with front or back connected options. Common applications include branch circuit protection for EDP equipment, air conditioners, panel boards, and lighting controls.

搜索关键词: 219347884

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
219-3-4788-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3

常见问题

219-3-4788-4 是否符合 RoHS 标准?

是的,219-3-4788-4 符合 RoHS 标准。

219-3-4788-4 的交货期是多少?

219-3-4788-4 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 15 周

价格 (USD)

数量
单价
1
$393.13
3
$387.66
6 +
$285.66

工具/3D模型

产品指南