219-3-30022-609
Hydraulic Magnetic Circuit Breaker, 1 Pole, 209 Series | Sensata - Airpax 219-3-30022-609 ...
描述
219-3-30022-609 is a hydraulic magnetic manual motor controller from the 209/219 E-Frame series, UL 508 recognized for motor control applications. This three-pole circuit protector combines power switching with accurate, reliable circuit protection in a compact multi-pole unit. The device features series trip configuration where the sensing coil and contacts are in series with the load, providing conventional overcurrent protection while simultaneously functioning as an ON-OFF switch. Available with various terminal styles including screw terminals, stud, or solderless connectors with front or back connected options. Common applications include branch circuit protection for EDP equipment, air conditioners, panel boards, lighting controls, and motor protection where thermal devices are typically used.
搜索关键词: 219330022609
规格
常见问题
219-3-30022-609 是否符合 RoHS 标准?
是的,219-3-30022-609 符合 RoHS 标准。
219-3-30022-609 的交货期是多少?
219-3-30022-609 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands