help desk software
RB-3412-02 by sealcon llc
Image is representational - see mfr. specs

RB-3412-02

Sealcon LLC

The RB-3412-02 is a nickel-plated brass thread reducer that adapts a 3/4” NPT male thread to a 1/2” NPT female thread. ...
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
The RB-3412-02 is a hex-shaped, nickel-plated brass thread reducer designed to convert a 3/4” NPT threaded hole to a smaller 1/2” NPT female thread. Constructed from durable nickel-plated brass, it includes an integrated Buna-N O-ring for secure sealing. This reducer has a wrench flat dimension of 1.18 inches (30 mm), a thread length of 0.71 inches (18 mm), and an overall height of 0.87 inches (22 mm). It is designed to operate in a wide temperature range from -40°C to 100°C, making it suitable for various industrial environments where thread size adaptation is required.

Search Keywords: RB341202

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Sealcon LLC
部件编号:
RB-3412-02
计量单位:
Per Each
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 170

Ships today, if you order in

工厂库存: 2,259   可以发货 5/29/26

Minimum Order Quantity: 10

工厂交货期 5 周 可以发货 6/22/26  

PRICE (USD)

数量
Unit Price
10
$2.60
100
$2.11
250
$2.01
500
$1.96
1,000
$1.85
2,500
$1.80
5,000
$1.75
7,500 +
$1.73

Tools/3D Models

产品指南