TM24600L3GR
The TM24600L3GR is a three-layer vinyl worksurface mat roll designed to provide a static-safe environment for electronic components. ...
描述
The TM24600L3GR is a premium 3-layer vinyl worksurface mat, supplied as a 2' x 50' gray roll, designed for creating ESD-safe work areas. It features a three-layer construction with a tough, dissipative vinyl top layer, a highly conductive metal scrim center, and a non-skid, dissipative foam cushion bottom. This material provides excellent electrical properties, with a surface-to-ground and surface-to-surface resistance of 1 x 10^6 to < 1 x 10^9 ohms, and a nominal thickness of 0.135 inches. Compatible with constant monitors and meeting ANSI/ESD S20.20 standards, this mat is ideal for electronics manufacturing, repair, and lab environments where static control is critical.
搜索关键词: TM24600L3GR
规格
常见问题
TM24600L3GR 是否符合 RoHS 标准?
是的,TM24600L3GR 符合 RoHS 标准。
TM24600L3GR 的交货期是多少?
TM24600L3GR 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands