5091X1110A1
The 5091X1110A1 is a Protection Class I, panel-mount IEC appliance outlet with solder terminals and a flange for screw-on mounting from the front side. ...
描述
The 5091X1110A1 is an IEC appliance outlet designed for panel mounting in electronic equipment. This component is rated for 10A at 250VAC according to IEC standards and 15A at 250VAC for UL/CSA. As a Protection Class I device, this variant features solder terminals for the line, neutral, and ground connections. It is constructed with a black PA6 housing (UL 94V-0) and features a flange with countersunk holes for secure front-side screw-on mounting. With an operating temperature range of -25°C to 70°C and compliance with standards like IEC 60320-1, it is a reliable power connector for various industrial and information technology applications.
搜索关键词: 5091X1110A1
规格
常见问题
5091X1110A1 是否符合 RoHS 标准?
是的,5091X1110A1 符合 RoHS 标准。
5091X1110A1 的交货期是多少?
5091X1110A1 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 166
可立即发货
最小订购数量: 50
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands