XVZ11
Universal Mounting Accessory, Harmony XV4/XV6/XVB7 Modular Tower Light, Metal Fixing Plate, Black ...
描述
This fixing plate is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. It is designed for easy mounting of a base module with bottom cable entry (a gasket and fixing screws are included). The XVZ11 fixing plate should be equipped with a 25mm diameter tube, to be purchased separately. It is impact, dust, water, and vibration resistant thanks to its IP66 rating, making it ideal for operation in harsh environments. Made of black metal, it measures 33mm high and weighs 117g. The fixing plate is compatible with the aluminium tubes XVZ100, XVZ250, XVZ400, and XVZ800. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
搜索关键词: XVZ11
规格
常见问题
XVZ11 是否符合 RoHS 标准?
是的,XVZ11 符合 RoHS 标准。
XVZ11 的交货期是多少?
XVZ11 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
10
可以发货 11/16/26
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands