XVZ01
Universal Mounting Accessory, Harmony XV4/XV6/XVB7 Modular Tower Light, Plastic Fixing Plate, Grey ...
描述
This fixing plate is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. It is designed for easy mounting of a base module with bottom cable entry (a gasket and fixing screws are included). The XVZ01 fixing plate should be equipped with a 25mm diameter tube, to be purchased separately. This product comes with an IP65 rating. Made of dark grey plastic, it measures 33mm high and weighs 42g. The fixing plate is compatible with the aluminium tubes XVZ100, XVZ250, XVZ400, and XVZ800. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
搜索关键词: XVZ01
规格
常见问题
XVZ01 是否符合 RoHS 标准?
是的,XVZ01 符合 RoHS 标准。
XVZ01 的交货期是多少?
XVZ01 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
25
可以发货 10/26/26
最小订购数量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands