XPSMCMEN0100SCG by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

XPSMCMEN0100SCG

Speed monitoring 1 Sin/Cos encoder expansion module with spring term ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This Modicon MCM safe speed monitoring module has 1 Sin/Cos encoder input (with RJ45 connector) and 2 proximity sensor inputs (connection via terminal) and is fitted with captive spring clamp terminals. It is designed to monitor zero speed control, max speed (limited speed), speed range and direction. It has a rated supply voltage of 24V DC. It offers up to four logically selectable limited speed thresholds (freely configurable via SoSafe Configurable software) for each logical intput (axis), and a maximum input frequency of 500kHz (for encoders) and 5kHz for proximity sensors. It completes your safety CPU with safe-speed monitoring function, ideal for cutting machines like band-saw, circular saw and grinding machines. This module figures LEDs on its front face, displaying the status (power supply, reset, internal or external errors, node address, encoder or proximity sensors connection status, speed monitoring status). The safe speed monitoring module is connected to the safety controller via the backplane expansion connector. It weighs 0.28kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. This module can reach such safety levels as category 4 conforming to EN/ISO 13849-1, PL = e conforming to EN/ISO 13849-1, Type 4 conforming to EN/IEC 61496-1, and SILCL 3 conforming to IEC 62061. The modular safety controllers Modicon MCM are certified by T¼V SœD meeting the industrial safety standards of Category 4, PL e according to EN/ISO 13849-1 and SILCL 3 according to IEC/EN 61508 and IEC/EN 60261. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The safe speed monitoring module instals on Omega 35mm DIN rail conforming to EN 50022, and is connected to the safety controller via the backplane expansion connector. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

搜索关键词: XPSMCMEN0100SCG

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
XPSMCMEN0100SCG
计量单位:
每 Each
RoHS:
Yes
COO:
IT
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

XPSMCMEN0100SCG 是否符合 RoHS 标准?

是的,XPSMCMEN0100SCG 符合 RoHS 标准。

XPSMCMEN0100SCG 的交货期是多少?

XPSMCMEN0100SCG 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$1,652.93
3
$1,608.85
5 +
$1,567.06

工具/3D模型

产品指南