XPSMCMDI1200MT by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

XPSMCMDI1200MT

12 inputs expansion module for safety mats with screw term ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This Modicon MCM safe input expansion module has 12 digital inputs, 8 test outputs for 4 wires safety mats and is fitted with captive screw clamp terminals. It is designed to monitor remotely your safe I/O. It is furnished with screw clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. This safe I/O module figures configurable filters and delays for each single input, configurable output activation and de-activation delays, independent control of pairs of outputs, and configurable diagnostic output signals. This module figures LEDs on its front face, displaying the status (power supply, run, internal or external errors, input and output status). This safe I/O module is connected to the safety controller via the backplane expansion connector. It weighs 0.25kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. It is ideal for monitoring safety functions such as emergency stop, guard monitoring, perimeter guarding, position monitoring, speed monitoring and enabling movement. This safe I/O module is certified by RCM, CULus and TœV. It can reach such safety levels as category 4 conforming to EN/ISO 13849-1, PLe conforming to EN/ISO 13849-1, Type 4 conforming to EN/IEC 61496-1, and SILCL3 conforming to IEC 62061. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The module instals on Omega 35mm DIN rail conforming to EN 50022. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

搜索关键词: XPSMCMDI1200MT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
XPSMCMDI1200MT
计量单位:
每 Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

XPSMCMDI1200MT 是否符合 RoHS 标准?

是的,XPSMCMDI1200MT 符合 RoHS 标准。

XPSMCMDI1200MT 的交货期是多少?

XPSMCMDI1200MT 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$376.46
3
$371.23
5 +
$366.15

工具/3D模型

产品指南