help desk software
XPSMCMDI0800G by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

XPSMCMDI0800G

expansion module, Modicon MCM, 8 inputs, spring ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This Modicon MCM safe input expansion module has 8 digital inputs, 4 test outputs and is fitted with captive spring clamp terminals. It is designed to monitor remotely your safe I/O. It is furnished with spring clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. This safe I/O module figures configurable filters and delays for each single input. This module figures LEDs on its front face, displaying the status (power supply, run, internal or external errors, input and output status). This safe I/O module is connected to the safety controller via the backplane expansion connector. It weighs 0.23kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. It is ideal for monitoring safety functions such as emergency stop, guard monitoring, perimeter guarding, position monitoring, speed monitoring and enabling movement. This safe I/O module is certified by RCM, CULus and TœV. It can reach such safety levels as category 4 conforming to EN/ISO 13849-1, PLe conforming to EN/ISO 13849-1, Type 4 conforming to EN/IEC 61496-1, and SILCL3 conforming to IEC 62061. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The module instals on Omega 35mm DIN rail conforming to EN 50022. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

搜索关键词: XPSMCMDI0800G

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
XPSMCMDI0800G
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
IT
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

XPSMCMDI0800G 是否符合 RoHS 标准?

是的,XPSMCMDI0800G 符合 RoHS 标准。

XPSMCMDI0800G 的交货期是多少?

XPSMCMDI0800G 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$355.63
3
$350.69
5 +
$345.89

工具/3D模型

产品指南