XPSMCMCP0802G
Safety controller, Modicon MCM, 8 inputs 2 outputs, monitors expansion modules, spring ...
描述
This Modicon MCM safety controller CPU is supplied with 24Vdc, has 8 safe digital inputs, 2 start/restart interlock inputs, 2 output OSSD pairs, 4 test outputs and 2 status outputs and is fitted with captive spring clamp terminals. It embeds a Mini USB 2.0 connector to receive the configuration done with the software EcoStruxure Machine Expert - HVAC. It is an appropriate solution for machines with a small number of safety functions requiring the configuration flexibility of a safety controller. It can be used as standalone or with fourteen expansion modules. The system is expandable up to 128 inputs, 16 outputs and up to 32 diagnostic status outputs, ideal for machines requiring multiple safety function monitoring. This safety controller CPU figures LEDs on its front face, displaying the status (power supply, run, internal or external errors, inputs status, communication, master enable, restart signal, output channels). It is a CPU with a rated supply voltage of 24V DC and a maximum power dissipation of 3W. It is furnished with spring clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. It weighs 0.25kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. It is ideal for monitoring safety functions such as emergency stop, guard monitoring, perimeter guarding, position monitoring, speed monitoring and enabling movement. The safe controller CPU Modicon MCM are certified by T¼V SœD meeting the industrial safety standards of Category 4, PL e according to EN/ISO 13849-1 and SILCL 3 according to IEC/EN 61508 and IEC/EN 60261. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The safety controller CPU instals on Omega 35mm DIN rail conforming to EN 50022. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.
搜索关键词: XPSMCMCP0802G
规格
常见问题
XPSMCMCP0802G 是否符合 RoHS 标准?
是的,XPSMCMCP0802G 符合 RoHS 标准。
XPSMCMCP0802G 的交货期是多少?
XPSMCMCP0802G 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands