XPSMCMCO0000S2 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

XPSMCMCO0000S2

expansion module, Modicon MCM, RS485 safe communication, 2 way, screw ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This Modicon MCM safe RS485 bus expansion module for remote extension has 2-channel transmitter/receiver network connection and is fitted with captive screw clamp terminals. It enables the connection of modular safety controllers type XPSMCMCP0802 and XPSMCMC10804 with the expansion modules placed at distances up to 50m (164ft.) using RS485 shielded cables. It is furnished with screw clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. Combined with safe RS485 bus expansion module type XPSMCMCO0000S1, It allows to create up to 6 decentralized I/O islands. This module figures LEDs on its front face, displaying the status (power supply, run, internal or external errors). This safe bus expansion module is connected to other I/O modules via the backplane expansion connector, and uses a RS485 serial interface shielded cable to connect to safe RS485 bus expansion module and create decentralized I/O islands. It weighs 0.3kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. It is ideal for monitoring up to five decentralized safety related islands with a distance of 50 meters (164.04 ft) between each island on a single Safety controller CPU. Embedding a safe communication between decentralized I/O’s. The safe RS485 bus expansion module Modicon MCM are certified by T¼V SœD meeting the industrial safety standards of Category 4, PL e according to EN/ISO 13849-1 and SILCL 3 according to IEC/EN 61508 and IEC/EN 60261. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The safe RS485 bus expansion module instals on Omega 35mm DIN rail conforming to EN 50022. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

搜索关键词: XPSMCMCO0000S2

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
XPSMCMCO0000S2
计量单位:
每 Each
RoHS:
Yes
HTS:
8517690000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

XPSMCMCO0000S2 是否符合 RoHS 标准?

是的,XPSMCMCO0000S2 符合 RoHS 标准。

XPSMCMCO0000S2 的交货期是多少?

XPSMCMCO0000S2 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$366.06
3
$360.97
5 +
$356.03

工具/3D模型

产品指南