help desk software
XPSMCMCO0000EC by schneider electric
Imagen de referencia - consulte las especificaciones del fabricante
Schneider Electric Distribuidor Autorizado

XPSMCMCO0000EC

EtherCAT diagnostic expansion module, Modicon MCM, screw term ...

Ver hoja de datos
Cumple con RoHS
embalaje
Accesorios
Solicitar cotización de programación
Certificado de conformidad

DESCRIPCIÓN

This Modicon MCM standard ("non-safe") communication module has one EtherCAT connection with two RJ45 (in/out) connectors. It is designed to monitor remotely your safety system with the commonly used EtherCAT protocol, without additional gateways. It has a rated supply voltage of 24V DC. It is furnished with screw clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. The non-safe communication modules are designed for diagnostics connection and data communication purposes to machine field bus or network systems. Its transmission rate is 100Mbit/s for full duplex bus length. This communication module is connected to the safety controller via the backplane expansion connector. It weighs 0.3kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. The maximum cable distance between two devices is 100m. This Modicon MCM standard ("non-safe") communication module is certified by RCM, CULus and TœV. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The communication module instals on Omega 35mm DIN rail conforming to EN 50022, and is connected to the safety controller via the backplane expansion connector. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

Palabras clave de búsqueda: XPSMCMCO0000EC

ESPECIFICACIONES

Atributo del producto
Valor del atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Schneider Electric
Nº de pieza:
XPSMCMCO0000EC
Unidad de medida:
Por Each
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Empaque estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precio y disponibilidad.
1

PREGUNTAS FRECUENTES

¿Cumple XPSMCMCO0000EC con la normativa RoHS?

Sí, XPSMCMCO0000EC cumple con la normativa RoHS.

¿Cuál es el plazo de entrega de XPSMCMCO0000EC?

El plazo de entrega estándar de XPSMCMCO0000EC es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.

EN STOCK: 0

Plazo de entrega de fábrica 2 Semanas

Precio (USD)

Cant.
Precio unitario
1
$517.44
3
$503.26
5 +
$502.00

Herramientas/Modelos 3D

Guías de productos