XB4BD53GEX by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

XB4BD53GEX

Complete selector switch, Harmony XB4, Explosive atmosphere, swith 3 positions spring return ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This product is part of the Harmony XB4 - ATEX D range, an offer of 22mm metal pushbuttons, switches and pilot lights for explosive atmosphere. This complete selector switch comes with a black standard handle. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22 and gas zone 1-2. It has 3 operating positions and operates with a spring return to center mechanism. It has 2 NO contact with slow-break operation. This metal selector switch comes with chromium plated metal bezel. This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. The Harmony XB4 range offers innovative features for simple and efficient use. The Harmony XB4 - ATEX is the most comprehensive explosive Atmospheres range covering most applications.

搜索关键词: XB4BD53GEX

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
XB4BD53GEX
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509025
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

XB4BD53GEX 是否符合 RoHS 标准?

是的,XB4BD53GEX 符合 RoHS 标准。

XB4BD53GEX 的交货期是多少?

XB4BD53GEX 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 2   可以发货 2/15/27 

工厂交货期 26 周

价格 (USD)

数量
单价
1
$124.48
5
$115.19
10
$110.26
20
$105.73
50
$102.91
100 +
$101.36

工具/3D模型

产品指南