help desk software
VZ3V3103 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

VZ3V3103

Wear part, fan kit for variable speed drive, Altivar 212, Altivar 312, from 5.5 to 11kW, three phase ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This product is a wear part for Drive Altivar 212, Altivar 312. This Fan for variable speed drive is a cooling accessory. It works for variable speed drives ATV212 from 5.5kw to 11kw and a rated voltage from 200V to 480V, for Altivar 312 from 5.5kw to 7.5kw and a rated voltage from 200V to 600V. This Fan increase the Drive life time. 1 Fan required for all drive ranges. This fan has a fixed type body which is made of plastic. Its dimensions are 7cm (width) x 23cm (Length) x 17cm (Height) and weighs 293g. This power fan is compatible with ATV312HU22M2, ATV312HU30M3, HU40M3, ATV312HU22N4, HU40N4, ATV312HU22S6, HU40S7. This kit includes 1 Fan, 1 Mounting bracket, 1 Instruction sheet. The Altivar 212 is a variable speed drive for 3-phase asynchronous motors from 0.75 kW to 75 kW. Specifically designed for the most common fluid management applications in tertiary sector buildings (HVAC). Energy savings of up to 70% can be achieved compared to a traditional control system, thanks to eco-energy design. The Altivar 312 is designed for robustness and compatibility with the control system architectures of your machines.

搜索关键词: VZ3V3103

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
VZ3V3103
计量单位:
每 Each
RoHS:
Yes
HTS:
8414591500
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

VZ3V3103 是否符合 RoHS 标准?

是的,VZ3V3103 符合 RoHS 标准。

VZ3V3103 的交货期是多少?

VZ3V3103 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 3 周

价格 (USD)

数量
单价
1
$79.97
5
$71.35
10
$69.22
25
$63.53
50
$63.38
100
$61.84
250 +
$59.46

工具/3D模型

产品指南