help desk software
VW3S8201R15 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

VW3S8201R15

cable for pulse/direction signal, Lexium SD3, 5V, shielded, 1.5m ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This product is part of the Lexium SD3 range, an offer of 3phase stepper drives and stepper motors. This is a pre-assembled encoder cable for stepper motor. This shielded cable is an accessory to SD326 stepper motor drives. It is equipped with a 24 way Molex connector on the drive side and one stripped end. It transmits the digital signaling types used in position control. Its length is 0.2m. It is used between stepper drive SD326 and external impulsion generator. This product is certified by CE, CUL, and UL. It meets EN/IEC 50178, EN/IEC 61800-5-1, EN/IEC 61800-3 environment 1/2, and EN/IEC 61800-3 standards. It is compatible with BRS3 stepper motors and SD326 stepper motor drives. The SD3 is an universally applicable stepper motor drive. Stepper drives and stepper motors are for motion control with high accuracy and high torque at low rotation speeds.

搜索关键词: VW3S8201R15

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
VW3S8201R15
计量单位:
每 Each
RoHS:
Yes
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

VW3S8201R15 是否符合 RoHS 标准?

是的,VW3S8201R15 符合 RoHS 标准。

VW3S8201R15 的交货期是多少?

VW3S8201R15 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$292.56
3
$284.43
5
$280.53
10
$279.83
20 +
$273.05

工具/3D模型

产品指南