VW3M3805R010
CANopen preassembled cable, for CANopen bus, 1m, 1 x RJ45, 1 female SUB D 9 ...
描述
This product is part of the CANopen range, an offer of connection components. This CANopen preassembled cable is an accessory of stepper drives and motors. The length of this cable is 1m. It is furnished with 1 RJ45 connector in one end and 9-way D-Sub (DE-09) female with integrated line terminator in another end. It weighs 0.077kg. This preassembled cable is suitable for use with CANopen bus. The SD3 is an universally applicable stepper motor drive. The package is ready for operation within a very short period of time. Connect the stepper motor to the drive, set the current and step resolution.
搜索关键词: VW3M3805R010
规格
常见问题
VW3M3805R010 是否符合 RoHS 标准?
是的,VW3M3805R010 符合 RoHS 标准。
VW3M3805R010 的交货期是多少?
VW3M3805R010 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands