VW3L2U001R50
pre-assembled cable kit for pulse/direction interface - 5 m ...
描述
This product is part of the Lexium ILA, ILE, ILS range, an offer of Integrated drives for motion control. This is a pre-assembled cable kit for pulse/direction interface. It is an accessory for integrated drives with printed circuit board connectors for power and pulse/direction interface. It is a connection accessory for ILS integrated drives. It is equipped with a plate with cable entry for power supply and pulse/direction (P/D) or A/B encoder signals (drive side). Other end is flying leads. The cable lenght is 5m. It weighs 0.877 kg. It is compatible with ILS1 integrated drives. Lexium-integrated drives are used to create decentralized motion control solutions in very compact units. Integrated Drives for motion control with stepper, servo or brushless DC motor.
搜索关键词: VW3L2U001R50
规格
常见问题
VW3L2U001R50 是否符合 RoHS 标准?
是的,VW3L2U001R50 符合 RoHS 标准。
VW3L2U001R50 的交货期是多少?
VW3L2U001R50 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands