TWDXCAT3RJ
serial link tap junction box - for PLC Twido - 1 RJ45 - 2 RJ45 ...
描述
This module is part of the Modicon TM3 range, an offering of I/O expansion modules for Modicon M200 PLCs. This discrete I/O module provides 16 digital inputs and 16 digital outputs. It manages 16 sink/source 24V DC inputs and 16 relay outputs. Digital I/O modules can be used to create configurations with up to 196 digital I/O. The I/O response time is 4ms (turn-on), 4ms (turn-off). It is furnished with removable screw terminal block, 11x 1.5squaremm for outputs and 9x 1.5squaremm for inputs, with 3.81mm pitch adjustment. Its dimensions are 51mm (width) x 84.6mm (depth) x 90mm (height), and it weighs 0.208kg. This product is marqued CE, and certified by IEC/EN 61131-2, UL 508, and IEC/EN 61010-2-201. This module is specially designed and only applicable for Modicon M200 logic controller. It is sold individually. It supports top hat type TH35-15, top hat type TH35-7.5 rail conforming to IEC 60715 and plate or panel with fixing kit mount. Entry-level plc perfectly suited to meet specific needs of emerging markets at an affordable price without compromise. Best performance/price ratio solutions for your small automation systems requiring flexibility and simple motion.
搜索关键词: TWDXCAT3RJ
规格
常见问题
TWDXCAT3RJ 是否符合 RoHS 标准?
是的,TWDXCAT3RJ 符合 RoHS 标准。
TWDXCAT3RJ 的交货期是多少?
TWDXCAT3RJ 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands