TSXSCMCN050 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

TSXSCMCN050

RS485 shielded cable to build safety islands with safe com. modules - 50 m ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This RS485 shielded cable is used to connect 2 safe communication expansion modules. It is designed to link two safe communication modules, in order to create decentralized cabinets of remote IO. This cable figures 2 pairs of twisted conductors with shielding with flying lead connection. RS485 serial interface shielded cables are used between the Bus expansion communication modules to create up to six decentralized safety-related islands with a maximum of 50 meters between each island. It weighs 4.6kg. It measures 50m. It is ideal for monitoring safety functions such as emergency stop, guard monitoring, perimeter guarding, position monitoring, speed monitoring and enabling movement. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

搜索关键词: TSXSCMCN050

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
TSXSCMCN050
计量单位:
每 Each
RoHS:
Yes
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

TSXSCMCN050 是否符合 RoHS 标准?

是的,TSXSCMCN050 符合 RoHS 标准。

TSXSCMCN050 的交货期是多少?

TSXSCMCN050 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$280.29
3
$272.50
5
$271.82
10
$268.77
20 +
$261.60

工具/3D模型

产品指南