help desk software
TMC2HOIS01 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

TMC2HOIS01

Analogue input cartridge, Modicon M221, hoisting 2 analog I/O extension ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

cartridge M221 - hoisting 2 analog input - I/O extension This product is part of the Modicon M221 range, an offer of programmable logic controllers for hardwired architectures. This application cartridge is an option for Modicon M221C logic controller. It provides 2 dedicated analog inputs for controlling a load cell in hoisting application. The analog input types are current 0 to 20 mA, 4 to 20 mA and voltage 0 to 10 v. This product requires minimal installation and offers tremendous versatility. The serial line can be configured with Modbus RTU, Modbus ASCII or ASCII protocols. There is no insulation between analog input and internal logic. It is equipped with non removable screw terminal for electrical connection. Its dimensions are 35mm (Width) x 15mm (Depth) x 41mm (Height). It weighs 0.015kg. This product is certified by CE, IACS E10, CSA, RCM, LR, ABS, DNV-GL, EAC and CULus. It meets EN/IEC 61010-2-201, EN/IEC 61131-2 and EN/IEC 60664-1 standards. This cartridge is compatible with Modicon M221C PLC.

搜索关键词: TMC2HOIS01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
TMC2HOIS01
计量单位:
每 Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

TMC2HOIS01 是否符合 RoHS 标准?

是的,TMC2HOIS01 符合 RoHS 标准。

TMC2HOIS01 的交货期是多少?

TMC2HOIS01 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$353.27
3
$343.46
5
$338.75
10
$337.91
20 +
$329.72

工具/3D模型

产品指南