TMC2AQ2C
analogue output cartridge, Modicon M221, 2 analog current outputs, IO extension ...
描述
cartridge M221 - 2 analog current outputs - I/O extension This product is part of the Modicon M221 range, an offer of programmable logic controllers for hardwired architectures. This analog input cartridge is an option for Modicon M221C logic controller. It provides 2 current analog outputs with 12bit input resolution. The analog input type is 4…20 mA current. This product requires minimal installation and offers tremendous versatility. The input cable type is twisted shielded pairs cable. The electrical connection is 3x 1.5mm², on 2 screw terminal blocks with pitch 3.81mm adjustment for inputs. The max. cable distance between devices is lower than 30m for input. There is no insulation between analog input and internal logic. It is equipped with non removable screw terminal for electrical connection. Its dimensions are 35mm (Width) x 15mm (Depth) x 41mm (Height). It weighs 0.015kg. This product is certified by CE, IACS E10, CSA, RCM, LR, ABS, DNV-GL, EAC and CULus. It meets EN/IEC 61010-2-201, EN/IEC 61131-2 and EN/IEC 60664-1 standards. This cartridge is compatible with Modicon M221C PLC.
搜索关键词: TMC2AQ2C
规格
常见问题
TMC2AQ2C 是否符合 RoHS 标准?
是的,TMC2AQ2C 符合 RoHS 标准。
TMC2AQ2C 的交货期是多少?
TMC2AQ2C 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands