TM5SPDD12F by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

TM5SPDD12F

Common distribution module, Modicon TM5, 12 x 24 V DC ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This product is part of the Modicon TM5 range, an High-Performance and Safe IP20 Modular I/O System. This is a common distribution electronic module with a rated supply voltage of 24V DC. It allows cabling various voltage to power 12 I/O in 24V DC. This product is part of a flexible and scalable I/O configuration for automation solutions. It has a 6.3A internal fuse. It is an IP20 rated product. The housing colour is grey. It weighs 0.025kg. The Modicon TM5 meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This product is certified by GOST-R, C-Tick, cULus and CSA. It meets IEC 61131-2, UL 508, CSA C22.2 No 213 and CSA C22.2 No 142 standards. It is compatible with distributed safety I/O on Sercos bus Modicon M258 logic controllers, Modicon LMC058 and Modicon LMC078 motion controllers. It is installed by mounting on a 35mm DIN rail. This modular IO system provides a flexible and scalable configuration of remote or distributed IO islands by connection with Modicon and PacDrive 3 controllers. Flexible and scalable, designed for complex machines.

搜索关键词: TM5SPDD12F

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
TM5SPDD12F
计量单位:
每 Each
RoHS:
Yes
COO:
AT
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

TM5SPDD12F 是否符合 RoHS 标准?

是的,TM5SPDD12F 符合 RoHS 标准。

TM5SPDD12F 的交货期是多少?

TM5SPDD12F 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$273.06
3
$265.47
5
$264.81
10
$261.84
20 +
$254.85

工具/3D模型

产品指南