TM1STPTTSN62030 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

TM1STPTTSN62030

PT1000 3,0m IP68 6x20 -50+110°C Green ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This measurement accessory is part of the Modicon M171/M172/M173 range, a control offer for HVAC/Pumping applications. This probe controls the temperature level from minus 50 to 110 degrees Celsius. This temperature probe has an IP 68 rate and is equipped with a 3-meter two-conductor cable. It is an NTC probe. It is furnished with 2-conductor cable for controller side for electrical connection. The cable measures 3m. It measures 20mm long, 6mm wide, and weighs 0.175kg. It is made to control temperature in HVAC or Pumping Applications. It is sold in a 5-piece package. It has a clip-on fixing mode. Modicon M171/M172/M173 controllers are designed for complete automation solutions for HVAC and Pumping machines. Modicon M171/M172/M173 range is for OEMs and helps to maximize profitability or energy efficiency in HVAC applications.

搜索关键词: TM1STPTTSN62030

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
TM1STPTTSN62030
计量单位:
每 Each
RoHS:
Yes
HTS:
8533408070
COO:
IT
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5

常见问题

TM1STPTTSN62030 是否符合 RoHS 标准?

是的,TM1STPTTSN62030 符合 RoHS 标准。

TM1STPTTSN62030 的交货期是多少?

TM1STPTTSN62030 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 5

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5

工厂交货期 2 周

价格 (USD)

数量
单价
5
$23.32
10
$22.25
25
$21.58
50
$20.96
100
$19.81
250
$19.28
500 +
$19.03

工具/3D模型

产品指南