TM1STNTCSN62015
temperature sensor, Modicon M171 M172, NTC, 1.5m, IP68, 6 x 20, minus 50 to 110 degrees Celsius, grey ...
描述
This measurement accessory is part of the Modicon M171/M172/M173 range, a control offer for HVAC/Pumping applications. This probe controls the temperature level from minus 50 to 110 degrees Celsius. This temperature probe has an IP 68 rate and is equipped with a 1.5-meter two-conductor cable. It is an NTC probe. It is furnished with 2-conductor cable for controller side for electrical connection. The cable measures 1.5m. It measures 20mm long, 6mm wide, and weighs 0.144/kg. It is made to control temperature in HVAC or Pumping Applications. It is sold in a 8-piece package. It has a clip-on fixing mode. Modicon M171/M172/M173 controllers are designed for complete automation solutions for HVAC and Pumping machines. Modicon M171/M172/M173 range is for OEMs and helps to maximize profitability or energy efficiency in HVAC applications.
搜索关键词: TM1STNTCSN62015
规格
常见问题
TM1STNTCSN62015 是否符合 RoHS 标准?
是的,TM1STNTCSN62015 符合 RoHS 标准。
TM1STNTCSN62015 的交货期是多少?
TM1STNTCSN62015 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands