描述
This measurement accessory is part of the Modicon M171/M172/M173 range, a control offer for HVAC/Pumping applications. This probe controls the temperature level from minus 50 to 110 degrees Celsius. This temperature probe has an IP 68 rate and is equipped with a 1.5-meter two-conductor cable. It is an NTC probe. It is furnished with 2-conductor cable for controller side for electrical connection. The cable measures 1.5m. It measures 20mm long, 5mm wide, and weighs 0.144kg. It is made to control temperature in HVAC or Pumping Applications. It is sold in a 100-piece package. It has a clip-on fixing mode. Modicon M171/M172/M173 controllers are designed for complete automation solutions for HVAC and Pumping machines. Modicon M171/M172/M173 range is for OEMs and helps to maximize profitability or energy efficiency in HVAC applications.
搜索关键词: TM1STNTCRN5201P
规格
常见问题
TM1STNTCRN5201P 是否符合 RoHS 标准?
是的,TM1STNTCRN5201P 符合 RoHS 标准。
TM1STNTCRN5201P 的交货期是多少?
TM1STNTCRN5201P 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands