TM1SHC4 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

TM1SHC4

Humidity sensor, 4-20 mA ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This measurement accessory is part of the Modicon M171/M172/M173 range, a control offer for HVAC/Pumping applications. This probe controls the humidity level from 0 to 100 percent. This humidity probe has an IP 65 rate. It is an outdoor wall-mounting probe. It has one 4-20mA output (humidity). Its rated supply voltage is 9 to 28 VDC. Its maximum power consumption is 20mA. It measures 100mm high, 122mm wide, and 50.5mm deep, and weighs 0.140kg. It is made for humidity control in HVAC or Pumping Applications. It is sold in a 1- or 24-piece package. It is suitable for panel mounting with 2x diameter4.2mm hole and 89.6mm center distance. Modicon M171/M172/M173 controllers are designed for complete automation solutions for HVAC and Pumping machines. Modicon M171/M172/M173 range is for OEMs and helps to maximize profitability or energy efficiency in HVAC applications.

搜索关键词: TM1SHC4

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
TM1SHC4
计量单位:
每 Each
RoHS:
Yes
HTS:
9025801000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

TM1SHC4 是否符合 RoHS 标准?

是的,TM1SHC4 符合 RoHS 标准。

TM1SHC4 的交货期是多少?

TM1SHC4 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$186.41
5
$181.23
10
$178.75
20
$173.99
50
$171.70
100 +
$167.29

工具/3D模型

产品指南