TM172PBG42RI by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

TM172PBG42RI

The TM172PBG42RI is a Modicon M172 programmable controller with 42 total I/O points, designed for HVAC control applications. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

The TM172PBG42RI is a performance programmable controller from the Modicon M172 family, featuring 42 total inputs and outputs for comprehensive HVAC control. It provides extensive I/O flexibility with 12 discrete inputs, 12 discrete relay outputs, 12 configurable analog inputs supporting various sensors, and 6 analog outputs including voltage, current, and PWM options. For system integration, the controller is equipped with multiple communication ports, including Ethernet for Modbus TCP/IP and BACnet/IP, two RS485 ports for Modbus or BACnet MS/TP, and a CAN port. Operating on a 24V AC/DC supply, this blind controller (without display) includes a built-in realtime clock and can be mounted on a DIN rail or panel. Its versatile I/O and communication capabilities make it a robust solution for managing complex heating, ventilation, and air conditioning systems.

搜索关键词: TM172PBG42RI

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
TM172PBG42RI
计量单位:
每 Each
RoHS:
Yes
HTS:
8537109160
COO:
IT
ECCN:
4A994
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

TM172PBG42RI 是否符合 RoHS 标准?

是的,TM172PBG42RI 符合 RoHS 标准。

TM172PBG42RI 的交货期是多少?

TM172PBG42RI 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 3

可立即发货

工厂交货期 2 周

价格 (USD)

数量
单价
1
$629.32
3
$612.03
5 +
$604.00

工具/3D模型

产品指南