help desk software
TM171PFE03 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

TM171PFE03

Modicon M171 Performance Flush 3 I/Os, Modbus SL/TCP & BACnet MSTP and IP ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

This logic controller is part of the Modicon M171/M172/M173 range, a control offer for HVAC/Pumping applications. This controller figures 3 configurable analog inputs, and a display. This programmable controller embeds 3 communication ports for RS485 link,CAN expansion bus, Modbus TCP/BACnet IP. It is a programmable logic controller for HVAC and Pumping applications, equiped with a LCD display. Inputs are analog (1x built-in NTC, 1x NTC or digital input, and 1x 4-20mA or 0-10V). It embeds one RS485 port, one CAN expansion bus port, and one RJ45 port for Modbus TCP, BACnet IP, MS/TP. It measure 72mm wide, 60.5mm deep, 110mm high, and weighs 0.190kg. This controller is designed for HVAC solutions. It is certified by CE, cURus, CSA, RCM and EAC. It is compatible with a plastic white/grey wall support. It is sold in a 1-piece package. It is designed for flush mounting with a wall bracket accessory. Modicon M171/M172/M173 controllers are designed for complete automation solutions for HVAC and Pumping machines. Modicon M171/M172/M173 range is for OEMs and helps to maximize profitability or energy efficiency in HVAC applications.

搜索关键词: TM171PFE03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
TM171PFE03
计量单位:
每 Each
RoHS:
Yes
COO:
IT
ECCN:
4A994
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

TM171PFE03 是否符合 RoHS 标准?

是的,TM171PFE03 符合 RoHS 标准。

TM171PFE03 的交货期是多少?

TM171PFE03 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$417.18
3
$411.39
5 +
$405.75

工具/3D模型

产品指南