help desk software
TM171EO15R by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

TM171EO15R

Modicon M171 Optimized expansion 15 I/Os ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This I/O expansion module is part of the Modicon M171/M172/M173 range, a control offer for HVAC/Pumping applications. This additional I/O module offers 6 digital inputs, 3 analog inputs, 4 digital outputs, and 2 analog outputs. It has one port for LAN expansion bus. This module offers Additional I/O to the M171 controller. DIs are volt-free, and AIs are NTC. DOs are 2A, 250Vac), AOs are open collectors PWM/PPM. It measures 70.2mm wide, 61.6mm deep, 87mm high, and weighs 0.385kg. This controller is designed for HVAC solutions. It is certified by CE, CSA, EAC, RCM, and CuRus. It is compatible with M171 optimized controllers. It is sold in a 1-piece package. It mounts on 35mm DIN rail. Modicon M171/M172/M173 controllers are designed for complete automation solutions for HVAC and Pumping machines. Modicon M171/M172/M173 range is for OEMs and helps to maximize profitability or energy efficiency in HVAC applications.

搜索关键词: TM171EO15R

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
TM171EO15R
计量单位:
每 Each
RoHS:
Yes
COO:
IT
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

TM171EO15R 是否符合 RoHS 标准?

是的,TM171EO15R 符合 RoHS 标准。

TM171EO15R 的交货期是多少?

TM171EO15R 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$149.19
5
$145.04
10
$143.05
20
$142.70
50
$137.41
100 +
$133.88

工具/3D模型

产品指南