描述
This wall support display is part of the Modicon M171/M172/M173 range, a control offer for HVAC/Pumping applications. This Mounting accessory is for supporting a remote display. The fixing mode is done by screw. It allows mounting the remote displays dedicated to M171 performance controllers. It is white plastic. It measures 160mm wide, 30mm deep, 96mm high, and weighs 0.015kg. It conforms to UL 94 standards. It is compatible with M171 Performance flush-mount logic controllers. It is sold in a 1-piece package. It is designed for flush mounting with a wall bracket accessory. Modicon M171/M172/M173 controllers are designed for complete automation solutions for HVAC and Pumping machines. Modicon M171/M172/M173 range is for OEMs and helps to maximize profitability or energy efficiency in HVAC applications.
搜索关键词: TM171ABKPB
规格
常见问题
TM171ABKPB 是否符合 RoHS 标准?
是的,TM171ABKPB 符合 RoHS 标准。
TM171ABKPB 的交货期是多少?
TM171ABKPB 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 5
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands