STBNDP2212
standard Network Interface Module STB - Profibus DP - 9.6 kbit/s ...
描述
This product is part of the Modicon STB range, an offer of modular distributed I/O. This standard network interface module has 125 slaves with 1 primary, maximum 6 extensions segments. It is an interface module with a rated supply voltage of 24V DC, a maximum supply current of 700A, an output voltage of 5.25V DC and an output current of 1.2A. Communication services are diagnostics, read/write DP slave I/O data etc. This product is compatible with most major fieldbus networks. It works with SELV power supply. It is an IP20 rated product. Its dimensions are 128.3mm (width) x 70mm (depth) x 40mm (height). It is suitable for packaging, bottling, assembly, distribution, textile, printing and semiconductor machines applications. This product is certified by CE, ATEX, UL, C-Tick and CSA.
搜索关键词: STBNDP2212
规格
常见问题
STBNDP2212 是否符合 RoHS 标准?
是的,STBNDP2212 符合 RoHS 标准。
STBNDP2212 的交货期是多少?
STBNDP2212 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands