SSP3A225BDT
three phase relay, Harmony Solid State Relays, 25A, panel mount, zero voltage switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC ...
描述
This Harmony SSP solid state panel mount 3-phase relay is rated 25A, is controlled with a 4V to 32V DC input, has a rated load voltage of 48V to 530V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts. 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0
搜索关键词: SSP3A225BDT
规格
常见问题
SSP3A225BDT 是否符合 RoHS 标准?
是的,SSP3A225BDT 符合 RoHS 标准。
SSP3A225BDT 的交货期是多少?
SSP3A225BDT 的标准交货期约为 11 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands