SR2B122BD
compact smart relay, Zelio Logic SR2 SR3, 12 IO, 24V DC, clock, display, 4 transistor outputs ...
描述
This Schneider Electric Zelio Logic SR2 compact smart relay / programmable controller uses a supply voltage of 24 volts direct current, has 12 inputs / outputs with screw-clamp terminals, has an integrated clock and LCD display. This compact programmable relay is ideal for management, remote control or monitoring of simple automation systems. It is suitable for both industrial and commercial applications. It has compact form-factor, allowing installation on DIN rail. It also offers simple programming, display and diagnosing of malfunctions display and navigation buttons. Simple ladder programming, adapted for non-specialists. Discovery package, coming with Zelio Soft programming software, the simplest way to learn and use this relay. Built-in EEPROM flash memory for data backup up to 10 years, easy-to-recover after a power shortage or incident. This product meets EN/IEC 60068-2-6 Fc, EN/IEC 61000-4-12, EN/IEC 60068-2-27 Ea, EN/IEC 61000-4-6 level 3, EN/IEC 61000-4-4 level 3, EN/IEC 61000-4-5, EN/IEC 61000-4-11, EN/IEC 61000-4-3 and EN/IEC 61000-4-2 level 3 standards. Simple to select, install and program, Zelio Logic is suitable for all your applications. Flexible, it offers you the choice of 2 ranges, compact or modular, extendable and 2 programming languages (FBD or LADDER). Easy to use, Zelio Logic provides a real alternative to solutions based on cabled logic or specific cards.
搜索关键词: SR2B122BD
规格
常见问题
SR2B122BD 是否符合 RoHS 标准?
是的,SR2B122BD 符合 RoHS 标准。
SR2B122BD 的交货期是多少?
SR2B122BD 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands