help desk software
SH30703P1BA4100 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

SH30703P1BA4100

SH3 OMC motor 70mm 3 st. IP65/65 keyed sh. DSL multi turn ang.conn.M23 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Lexium SH3 Servo motors are designed to fit Lexium 62 and Lexium 52 servo drives, part of PacDrive 3, an automation solution for motion centric machines. The servo motor features maximum mechanical speed of 8000RPM and keyed shaft end without holding brake. It is equipped with an absolute multi turn Hiperface (DSL 18bit, EKM36) encoder. It figures as single angular turntable connector (One motor cable connectivity) for connecting a hybrid cable (DSL cable with quick lock connector). It is a servo motor with a rated supply voltage of 115V to 480V, a continuous stall current of 21.3A and a continuous power of 4040W. Shaft end and casing are IP65 rated. The flange size is 70mm, it is fixed by 4x 5.5mm holes. The circle diameter of the mounting holes is 82mm. it weighs 3.6kg. SH3 servo motors with Lexium 62 multi axis servo drives meet the requirements of production and packaging machinery, material handling and assembly systems. Lexium SH3 servo motors are UL UR and conform to UL1004 as well as European directives CE and UKCA. This SH3 servo motor figuring One-Motor Cable connectivity is compatible with a Lexium 62 servo drive. All mounting positions are permitted (horizontal mounting (IMB5), vertical mounting (IMV1, IMV3) in accordance with IEC 60034-7. Lexium SH3 motors are prime solution to the need for dynamic performance, covering a continuous stall torque range (0.2 to 94.4Nm) for speeds up to 9000 rpm. Lexium 62 multi-axis servo system, making the PacDrive system one of the most flexible motion control solutions.

搜索关键词: SH30703P1BA4100

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
SH30703P1BA4100
计量单位:
每 Each
RoHS:
Yes
HTS:
8501524000
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

SH30703P1BA4100 是否符合 RoHS 标准?

是的,SH30703P1BA4100 符合 RoHS 标准。

SH30703P1BA4100 的交货期是多少?

SH30703P1BA4100 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$3,493.71
3
$3,402.97
5 +
$3,359.34

工具/3D模型

产品指南