RPM42P7
plug-in relay, Harmony electromechanical relays, 15A, 4CO, with LED, lockable test button, 230V AC ...
描述
This Harmony RPM power plug-in relay has a coil control voltage of 230V AC and has 4 changeover contacts 4PDT (quadruple pole double throw) with a rating of 15A. It has large choice of number of contacts for high rated current use. It also offers LED indicator to alert on the current status of the relay. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. This RPM product is IP40. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0 0 0
搜索关键词: RPM42P7
规格
常见问题
RPM42P7 是否符合 RoHS 标准?
是的,RPM42P7 符合 RoHS 标准。
RPM42P7 的交货期是多少?
RPM42P7 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands