help desk software
RM10TE00N by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

RM10TE00N

Harmony 3 phase voltage monitoring relay, Range 208 to 480 VAC, phase sequence, phase failure, Phase imbalance, 1 CO ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This monitoring relay relay belongs to Schneider Electric's Easy Harmony Control relays range. It allows monitoring of power supply circuits in 3-phase networks. This enhanced version relay monitors phase loss, phase sequence, phase asymmetry, and over and underr voltage. It has one of market slimmest form-factors with 17.5mm width, allowing for a flexible and easy installation on DIN rail. This product comes with simple rotary dial setting for intended 3 phase monitoring control function. The product monitors its own power supply, when the power supply is abnormal, the output relay de-energizes. Its dimensions are 17.5mm (width) x 58.5mm (height) x 90mm (depth) and weighs 0.075 kg. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, HVAC compressor, pump and fan motor related monitoring and control. It conforms to international standard, certifications and markings cULus, CE, CCC, and UKCA.

搜索关键词: RM10TE00N

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
RM10TE00N
计量单位:
每 Each
RoHS:
Yes
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

RM10TE00N 是否符合 RoHS 标准?

是的,RM10TE00N 符合 RoHS 标准。

RM10TE00N 的交货期是多少?

RM10TE00N 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 9 周

价格 (USD)

数量
单价
1
$159.26
5
$147.37
10
$141.06
20
$135.26
50
$131.65
100 +
$129.92

工具/3D模型

产品指南